PDP SEO Portlet

IR2010STRPBF

MOSFET Driver, High Side and Low Side, 10 V to 20 V Supply, 3 A Out, 65 ns Delay, WSOIC-16

Manufacturer:Infineon
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: IR2010STRPBF
Secondary Manufacturer Part#: SP001539676
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Floating channel designed for bootstrap operation
  • Fully operational to 200V
  • Tolerant to negative transient voltage, dV/dt immune
  • Gate drive supply range from 10 to 20V
  • Under voltage lockout for both channels
  • 3.3V logic compatible
  • Separate logic supply range from 3.3V to 20V
  • Logic and power ground +/-5V offset
  • CMOS Schmitt-triggered inputs with pull-down
  • Shut down input turns off both channels
  • Cross-conduction prevention logic
  • Matched propagation delay for both channels
  • Outputs in phase with inputs

Technical Attributes

Find Similar Parts

Description Value
16 Pins
2 Channels
CMOS, TTL, TTL
95 ns
65 ns
-40 °C
10 V
20 V
null
Surface Mount
null
null
null
IGBT, MOSFET
2.5 A
2.5 A
125 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 2.14286
1000+
$2.14286
2000+
$2.02703
4000+
$1.97368
8000+
$1.92308
16000+
$1.875
SubTotal:
$2,142.86