PDP SEO Portlet

IR2010SPBF

Dual MOSFET Driver IC, High Side And Low Side, 10V-20V Supply, 3A Out, 65ns Delay, SOIC-16

Manufacturer:Infineon
Avnet Manufacturer Part #: IR2010SPBF
Secondary Manufacturer Part#: 97K2415
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IR2010SPBF is a high power high voltage high speed power MOSFET and IGBT Driver with independent high and low-side referenced output channels. Logic inputs are compatible with standard CMOS or LSTTL output, down to 3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 200V. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction.

  • Floating channel designed for bootstrap operation
  • Tolerant to negative transient voltage (dV/dt immune)
  • Under-voltage lockout for both channels
  • 3.3V Logic compatible
  • Logic and power ground ±5V offset
  • CMOS Schmitt-triggered inputs with pull-down
  • Shut down input turns OFF both channels
  • Cross-conduction prevention logic
  • Matched propagation delay for both channels
  • Outputs in phase with inputs

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High and Low Side
95 ns
3.3V|CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
260
25 ns
135 ns
20 ns
15 ns
15 ns
Surface Mount
MSL 3 - 168 hours
2
16
2
2
-40 to 125 °C
125 °C
-40 °C
65 ns
16SOIC W
3 A
16
IGBT, MOSFET, Mosfet
10.5 x 7.6 x 2.35 mm
No
200 V
2.5 A
2.5 A
SOIC W
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.52
10+
$2.65
25+
$2.48
50+
$2.32
100+
$2.24
250+
$2.14
500+
$2.06