IR2010PBF
IGBT/MOSFET Driver, 2 Channels, High Side and Low Side, 3 A, 10 V to 20 V, 65 ns, 14 Pins, PDIP
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: IR2010PBF
Secondary Manufacturer Part#: IR2010PBF
- RoHS 10 Compliant
- Tariff Charges
IR2010PBF is a high power, high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. Logic inputs are compatible with standard CMOS or LSTTL output, down to 3.0V logic. The output drivers feature
- Floating channel designed for bootstrap operation
- Fully operational to 200V
- Tolerant to negative transient voltage, dV/dt immune
- Gate drive supply range from 10 to 20V and 3.3V logic compatible
- Undervoltage lockout
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |