PDP SEO Portlet

IR1168STRPBF

Secondary Side Synchronous Rectifier Controller, 8.6 V to 18 V, NSOIC-8

Manufacturer:Infineon
Avnet Manufacturer Part #: IR1168STRPBF
Secondary Manufacturer Part#: IR1168STRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IR1168STRPBF is a dual smart secondary-side rectifier driver IC designed to drive two N-Channel power MOSFETs used as synchronous rectifiers in resonant converter applications. The IC can control one or more paralleled N MOSFETs to emulate the behavior of Schottky diode rectifiers. The drain to source for each rectifier MOSFET voltage is sensed differentially to determine the level of the current and the power switch is turned ON and OFF in close proximity of the zero current transition. Ruggedness and noise immunity are accomplished using an advanced blanking scheme and double-pulse suppression that allows reliable operation in fixed and variable frequency applications. Typical applications include LCD & PDP TV, Telecom SMPS, AC-DC adapters.

  • 200V proprietary IC technology
  • Max 500KHz switching frequency
  • Anti-bounce logic and UVLO protection
  • 4A peak turn off drive current
  • Micropower start-up & ultra low quiescent current
  • 10.7V gate drive clamp
  • 70ns turn-off propagation delay, wide Vcc operating range
  • Direct sensing for both synchronous rectifiers
  • Minimal component count and simple design
  • 8 lead SOIC package

Technical Attributes

Find Similar Parts

Description Value
60 ns
Inverting
Matte Tin
260
Surface Mount
MSL 2 - 1 year
2
8
-40 to 150 °C
125 °C
-40 °C
70 ns
8SOIC
8
5 x 4 x 1.5 mm
No
4 A
1 A
SOIC
18 V
8.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.31413
5000+
$1.29446
10000+
$1.2747
20000+
$1.255
40000+
$1.23524