PDP SEO Portlet

IR11682STRPBF

Dual Smart Rectifier Driver IC 8-Pin SOIC N T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IR11682STRPBF
Secondary Manufacturer Part#: IR11682STRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IR11682 is a dual smart secondary-side rectifier driver IC designed to drive two N-Channel power MOSFETs used as synchronous rectifiers in resonant converter applications. The IC can control one or more paralleled N MOSFETs to emulate the behavior of Schottky diode rectifiers. The drain to source for each rectifier MOSFET voltage is sensed differentially to determine the level of the current and the power switch is turned ON and OFF in close proximity of the zero current transition. The anti shoot-through logic prevents both channels from turning on the power switches at the same time. The cycle-by-cycle MOT protection circuit can automatically detect no load condition and turn off gate driver output to avoid negative current flowing through the MOSFETs. Ruggedness and noise immunity are accomplished using an advanced blanking scheme and double-pulse suppression that allows reliable operation in fixed and variable frequency applications.

  • Secondary-side high speed controller for synchronous rectification in resonant half bridge topologies
  • 200V proprietary IC technology
  • Max 400KHz switching frequency
  • Anti-bounce logic and UVLO protection
  • 4A peak turn off drive current
  • Micropower start-up & ultra low quiescent current
  • 10.7V gate drive clamp
  • 80ns turn-off propagation delay
  • Wide Vcc operating range
  • Direct sensing for both Synchronous Rectifiers
  • Cycle by Cycle MOT Check Circuit prevents multiple false trigger GATE pulses
  • Minimal component count
  • Simple design
  • Lead-free

Technical Attributes

Find Similar Parts

Description Value
100 ns
Surface Mount
MSL 2 - 1 year
2
8
-25 to 125 °C
125 °C
-25 °C
80 ns
8SOIC N
8
MOSFET
4.98 x 3.99 x 1.57 mm
4 A
1 A
SOIC N
18 V
8.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.408
5000+
$1.33189
10000+
$1.29684
20000+
$1.26359
40000+
$1.232