PDP SEO Portlet

IPZ40N04S5L4R8ATMA1

Trans MOSFET N-CH 40V 40A 8-Pin TSDSON T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPZ40N04S5L4R8ATMA1
Secondary Manufacturer Part#: IPZ40N04S5L4R8ATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • OptiMOS™ - power MOSFET for automotive applications
  • N-channel - Enhancement mode - Logic Level
  • AEC Q101 qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green Product (RoHS compliant)
  • 100% Avalanche tested

Technical Attributes

Find Similar Parts

Description Value
N Channel
40
4.8
40
2
8
175 °C
48
AEC-Q101
TSDSON
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.29947
10000+
$0.29498
20000+
$0.29048
40000+
$0.28599
80000+
$0.28149