IPZ40N04S5L2R8ATMA1
Trans MOSFET N-CH 40V 40A 8-Pin TSDSON T/R
- RoHS 10 Compliant
- Tariff Charges
- OptiMOS™ - power MOSFET for automotive applications
- N-channel - Enhancement mode - Logic Level
- AEC Q101 qualified
- MSL1 up to 260°C peak reflow
- 175°C operating temperature
- Green Product (RoHS compliant)
- 100% Avalanche tested
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 40 | ||
| 2.8 | ||
| 40 | ||
| 2 | ||
| 8 | ||
| 175 °C | ||
| 71 | ||
| AEC-Q101 | ||
| TSDSON | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541590080 |
| Schedule B: | 8541590080 |