PDP SEO Portlet

IPW90R500C3XKSA1

Trans MOSFET N-CH 900V 11A 3-Pin TO-247 Tube

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPW90R500C3XKSA1
Secondary Manufacturer Part#: IPW90R500C3XKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

900V CoolMOS C3 is Infineon's third series of CoolMOS with market entry in 2001. C3 is the working horse" of the portfolio."

  • Low specific on-state resistance (Ron*A)
  • Very low energy storage in output capacitance (Eoss) @400V
  • Low gate charge (Qg)
  • Fieldproven CoolMOS™ quality
  • CoolMOS™ technology has been manufactured by Infineon since 1998
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    11
    500 mOhm
    900
    3.5
    3
    150 °C
    156
    TO-247
    Through Hole

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  200.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 91 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $4.4786
    2+
    $2.4765
    4+
    $2.4638
    8+
    $2.4511
    16+
    $1.7184