PDP SEO Portlet

IPW65R045C7FKSA1

Power MOSFET, N Channel, 650 V, 46 A, 0.04 ohm, TO-247, Through Hole

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPW65R045C7FKSA1
Secondary Manufacturer Part#: IPW65R045C7FKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IPW65R045C7 is a 650V N-channel CoolMOS™ Power MOSFET providing the world's lowest RDS (on) with low switching losses and efficiency improvements over the full load range. The new CoolMOS™ C7 series offers a ~50% reduction in turn-off losses (Eoss) compared to the CoolMOS™ CP, offering a GaN-like level of performance in PFC, TTF and other hard-switching topologies. The CoolMOS™ MOSFET offers a significant reduction of conduction, switching and driving losses and enable high power density and efficiency for superior power conversion systems. The latest state-of-the-art generation of high voltage power MOSFETs makes AC-DC power supplies more efficient, more compact, lighter and cooler than ever before.

  • Reduced energy stored in output capacitance (Eoss)
  • Lower gate charge
  • Space-saving through reduction of parts
  • Improved safety margin
  • Lowest conduction losses
  • Low switching losses
  • Better light load efficiency
  • Increasing power density

Technical Attributes

Find Similar Parts

Description Value
N Channel
46
45
700
4
3
150 °C
227
TO-247
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  2711.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$6.36651
60+
$6.11847
120+
$5.87042
240+
$5.62238
480+
$5.51902