IPW60R190P6FKSA1
Power MOSFET, N Channel, 600 V, 20.2 A, 0.171 ohm, TO-247, Through Hole
- RoHS 10 Compliant
- Tariff Charges
The IPW60R190P6 is a 600V CoolMOS™ P6 N-channel Power MOSFET with reduced gate charge. This CoolMOS™ is a revolutionary technology for high voltage power MOSFET, designed according to the super-junction(SJ) principle and pioneered by Infineon Technologies. The CoolMOS™ P6 combines the experience of the leading SJ MOSFET supplier with high class innovation. The device provides all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, more compact, lighter and cooler.
- Extremely low losses due to very low figure of merit (RDS (ON) x Qg and EOSS)
- Very high commutation ruggedness
- Easy to use
- Increased dV/dt ruggedness
- Halogen-free, Green device
- Qualified according to JEDEC for target applications
- Higher Vth
- Optimized integrated Rg
- Improved efficiency especially in light load condition
- Better efficiency in soft switching applications due to earlier turn-OFF
- Suitable for hard and soft-switching topologies
- Optimized balance of efficiency and ease of use and good controllability of switching behaviour
- High robustness and better efficiency
- Outstanding quality and reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 20.2 | ||
| 190 mOhm | ||
| 650 | ||
| 4.5 | ||
| 3 | ||
| 150 °C | ||
| 151 | ||
| TO-247 | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290085 |
| Schedule B: | 8541290080 |