PDP SEO Portlet

IPW60R180C7XKSA1

Trans MOSFET N-CH 650V 13A 3-Pin TO-247 Tube

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPW60R180C7XKSA1
Secondary Manufacturer Part#: 34AC1731
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new 600V CoolMOS ™ C7 series from Infineon offers a ~50% reduction in turn-off losses (E oss ) compared to the CoolMOS™ CP, offering a GaN-like level of performance in PFC, TTF and other hard-switching topologies.

  • Suitable for hard and soft switching (PFC and high performance LLC)
  • Increased MOSFET dv/dt ruggedness to 120V/ns
  • Increased efficiency due to best in class FOM RDS(on) Eoss and RDS(on) Qg
  • Best in class RDS(on) /package
  • Qualified for industrial grade applications according to JEDEC (J-STD20 and JESD22)

Technical Attributes

Find Similar Parts

Description Value
N Channel
13
180
650
4
3
150 °C
68
TO-247
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 130 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.65
10+
$4.6
25+
$2.71
50+
$2.6
100+
$2.48
250+
$2.42
500+
$2.19