PDP SEO Portlet

IPW60R070P6XKSA1

Trans MOSFET N-CH 650V 53.5A 3-Pin TO-247 Tube

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPW60R070P6XKSA1
Secondary Manufacturer Part#: IPW60R070P6XKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

600V CoolMOS™ P6 power transistor, a revolutionary technology for high voltage power MOSFETs. Designed according to the superjunction (SJ) principle and suitable for use in PFC stages, hard switching PWM stages and resonant switching stages for e.g. PC silverbox, adapter, LCD & PDP TV, lighting, server, telecom and UPS.

  • Increased MOSFET dv/dt ruggedness
  • Extremely low losses due to very low FOM Rdson*Qg and Eoss
  • Very high commutation ruggedness
  • Easy to use/drive
  • Halogen free moulded compound
  • Qualified for industrial grade applications according to JEDEC (J-STD20 and JESD22)

Technical Attributes

Find Similar Parts

Description Value
N Channel
53.5
70
650
4.5
3
150 °C
391
TO-247
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  1920.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$2.891
60+
$2.87625
120+
$2.18042
240+
$2.14671
480+
$2.11292