PDP SEO Portlet

IPW60R018CFD7XKSA1

Power MOSFET, N Channel, 600 V, 101 A, 18 Milliohms, TO-247, 3 Pins, Through Hole

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPW60R018CFD7XKSA1
Secondary Manufacturer Part#: IPW60R018CFD7XKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IPW60R018CFD7XKSA1 is a 600V CoolMOS™ CFD7 power transistor. This CoolMOS™ is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction (SJ) principle and pioneered by InfineonTechnologies. The latest CoolMOS™ CFD

  • Ultra-fast body diode, low gate charge
  • Best-in-class reverse recovery charge(Qrr)
  • Improved MOSFET reverse diode dv/dt and diF/dt ruggedness
  • Lowest FOM RDS(on)*Qg and RDS(on)*Eoss
  • Best-in-class RDS(on) 18mohm in SMD

Technical Attributes

Find Similar Parts

Description Value
N Channel
101
18
650
4.5
3
150 °C
416
TO-247
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  170
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$11.23599
60+
$10.79823
120+
$10.36046
240+
$9.9227
480+
$9.74029