IPW60R017C7XKSA1
Power MOSFET, N Channel, 600 V, 109 A, 17 Milliohms, TO-247, 3 Pins, Through Hole
- RoHS 10 Compliant
- Tariff Charges
IPW60R017C7XKSA1 is a 600V CoolMOS™ C7 power transistor. This CoolMOS™ C7 is are volutionary technology for high voltage power MOSFETs, designed according to the super junction (SJ) principle and pioneered by Infineon Technologies. 600V CoolMOS™ C7 series
- Suitable for hard and soft switching (PFC and high performance LLC)
- Increased MOSFET dv/dt ruggedness to 120V/ns
- Increased efficiency due to best in class FOM RDS(on)*Eoss and RDS(on)*Qg
- Best in class RDS(on)/package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 109 | ||
| 17 | ||
| 650 | ||
| 4 | ||
| 3 | ||
| 150 °C | ||
| 446 | ||
| TO-247 | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |