PDP SEO Portlet

IPT65R033G7XTMA1

Power MOSFET, N Channel, 650 V, 69 A, 33 Milliohms, HSOF, 8 Pins, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPT65R033G7XTMA1
Secondary Manufacturer Part#: IPT65R033G7XTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IPT65R033G7XTMA1 is a 650V CoolMOS™ C7 Gold series (G7) SJ power device. This C7 GOLD series (G7) for the first time brings together the benefits of the C7 GOLD CoolMOS™ technology, 4 pin Kelvin source capability and the improved thermal properties of the

  • C7 gold gives best in class FOM RDS(on)*Eoss and RDS(on)*Qg
  • C7 gold technology enables best in class RDS(on) in smallest footprint
  • TOLL package inbuilt 4th pin Kelvin source configuration and low parasitic source inductance(~1nH)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: