PDP SEO Portlet

IPT059N15N3ATMA1

Power MOSFET, N Channel, 150 V, 155 A, 5.9 mOhm, HSOF, 8 Pins, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPT059N15N3ATMA1
Secondary Manufacturer Part#: IPT059N15N3ATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new TO-Leadless package is optimized for high current applications such as forklift, light electric vehicles (LEV), POL (point-of-load) and telecom. This new package is a perfect solution for high power applications where highest efficiency, outstanding EMI behaviour as well as best thermal behaviour and space reduction are required.

  • N-channel, normal level
  • Excellent gate charge x RDS(on) product (FOM)
  • Very low on-resistance RDS(on)
  • 175°C operating temperature
  • Pb-free lead plating; RoHS compliant
  • Qualified according to JEDEC for target application
  • Ideal for high-frequency switching and synchronous rectification
  • Halogen-free according to IEC61249-2-21
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    155 A
    5.9 mOhm
    150 V
    4 V
    8
    175 °C
    375 W
    OptiMOS 3 Series
    HSOF
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  10000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:2000  
    USD $:
    2000+
    $1.9321
    4000+
    $1.88345
    8000+
    $1.8348
    16000+
    $1.78615
    32000+
    $1.7375