PDP SEO Portlet

IPT007N06NATMA1

Power MOSFET, N Channel, 60 V, 300 A, 660 µohm, HSOF, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPT007N06NATMA1
Secondary Manufacturer Part#: IPT007N06NATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IPT007N06N is a N-channel Power MOSFET optimized for high current applications. This new package is a perfect solution for high power applications where highest efficiency, outstanding EMI behaviour as well as best thermal behaviour and space reduction are required.

  • Industry‘s lowest R DS(on)
  • Highest current capability up to 300A
  • Very low package parasitic and inductances
  • Less paralleling and cooling required
  • Highest system reliability
  • Enabling very compact design
  • 100% Avalanche tested
  • Superior thermal resistance
  • Qualified according to JEDEC for target applications
  • Halogen-free, Green device

Technical Attributes

Find Similar Parts

Description Value
N Channel
486 A
750 mOhm
60 V
3.3 V
8
175 °C
375 W
OptiMOS Series
HSOF
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  38000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$3.13581
4000+
$3.07351
8000+
$3.02937
16000+
$2.98649
32000+
$2.90062