PDP SEO Portlet

IPP65R225C7XKSA1

Power MOSFET, N Channel, 650 V, 11 A, 0.199 ohm, TO-220, Through Hole

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPP65R225C7XKSA1
Secondary Manufacturer Part#: IPP65R225C7XKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IPP65R225C7 is a 650V CoolMOS™ C7 N-channel Power MOSFET features lower gate charge. This CoolMOS™ is a revolutionary technology for high voltage power MOSFET, designed according to the super-junction(SJ) principle and pioneered by Infineon Technologies. The CoolMOS™ C7 combines the experience of the leading SJ MOSFET supplier with high class innovation. The product portfolio provides all benefits of fast switching super-junction MOSFETs offering better efficiency, reduced gate charge, easy implementation and outstanding reliability.

  • Revolutionary best-in-class RDS (ON)
  • Reduced energy stored in output capacitance (EOSS)
  • Space saving through use of smaller packages or reduction of parts
  • Improved safety margin and suitable for both SMPS and Solar Inverter applications
  • Lowest conduction losses
  • Low switching losses
  • Better light load efficiency
  • Increasing power density
  • Outstanding CoolMOSâ„¢ quality

Technical Attributes

Find Similar Parts

Description Value
N Channel
11
225 mOhm
700
4
3
150 °C
63
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$1.1484
100+
$1.1426
200+
$1.0079
400+
$0.98205
800+
$0.9575