PDP SEO Portlet

IPP65R190C6XKSA1

Trans MOSFET N-CH 700V 20.2A 3-Pin TO-220 Tube

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPP65R190C6XKSA1
Secondary Manufacturer Part#: IPP65R190C6XKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler.

  • Extremely low losses due to very low FOM Rdson*Qg and Eoss
  • Very high commutation ruggedness
  • Easy to use/drive
  • JEDEC qualified, Pb-free plating, Halogen free

Technical Attributes

Find Similar Parts

Description Value
N Channel
20.2
190 mOhm
700
3.5
3
150 °C
151
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.50286
1000+
$1.42162
2000+
$1.38421
4000+
$1.34872
8000+
$1.315