PDP SEO Portlet

IPP65R065C7XKSA1

Trans MOSFET N-CH 700V 33A 3-Pin TO-220 Tube

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPP65R065C7XKSA1
Secondary Manufacturer Part#: IPP65R065C7XKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineon’s new CoolMOS™ C7 series is a revolutionary step forward in technology, providing the worlds’s lowest RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range.

  • 650V voltage
  • Revolutionary Best-in-Class RDS(on)/package
  • Reduced energy stored in output capacitance (Eoss)
  • Lower gate charge Qg
  • Space saving through use of smaller packages or reduction of parts
  • 12 years manufacturing experience in Superjunction Technology
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    33
    65 mOhm
    700
    4
    3
    150 °C
    171
    TO-220
    Through Hole

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:500  
    USD $:
    500+
    $3.705
    1000+
    $3.66459
    2000+
    $3.50563
    4000+
    $3.48774
    8000+
    $3.46986