PDP SEO Portlet

IPP60R190P6XKSA1

Power MOSFET, N Channel, 600 V, 20.2 A, 0.171 ohm, TO-220, Through Hole

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPP60R190P6XKSA1
Secondary Manufacturer Part#: IPP60R190P6XKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IPP60R190P6 is a 600V CoolMOS™ P6 N-channel Power MOSFET with reduced gate charge. This CoolMOS™ is a revolutionary technology for high voltage power MOSFET, designed according to the super-junction(SJ) principle and pioneered by Infineon Technologies. The CoolMOS™ P6 combines the experience of the leading SJ MOSFET supplier with high class innovation. The device provides all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, more compact, lighter and cooler.

  • Extremely low losses due to very low figure of merit (RDS (ON) x Qg and EOSS)
  • Very high commutation ruggedness
  • Easy to use
  • Increased dV/dt ruggedness
  • Halogen-free, Green device
  • Qualified according to JEDEC for target applications
  • Higher Vth
  • Optimized integrated Rg
  • Improved efficiency especially in light load condition
  • Better efficiency in soft switching applications due to earlier turn-OFF

Technical Attributes

Find Similar Parts

Description Value
N Channel
20.2 A
190 mOhm
600 V
4.5 V
3
150 °C
151 W
CoolMOS P6 Series
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$1.3426
100+
$1.33575
200+
$0.8827
400+
$0.87815
800+
$0.8736