PDP SEO Portlet

IPP60R170CFD7XKSA1

Power MOSFET, N Channel, 600 V, 14 A, 0.144 ohm, TO-220, Through Hole

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPP60R170CFD7XKSA1
Secondary Manufacturer Part#: 43AC9327
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

600V CoolMOS™ CFD7 power transistor, a revolutionary technology for high voltage power MOSFETs. Designed according to the superjunction (SJ) principle suitable for use in soft switching topologies optimized for phase-shift full bridge (ZVS), LLC applications server, telecom, EV Charging.

  • Ultra-fast body diode
  • Low gate charge
  • Best-in-class reverse recovery charge (Qrr)
  • Improved MOSFET reverse diode dv/dt and diF/dt ruggedness
  • Excellent hard commutation ruggedness
  • Highest reliability for resonant topologies
  • Highest efficiency without standing ease-of-use/performance trade off
  • Enabling increased power density solutions

Technical Attributes

Find Similar Parts

Description Value
N Channel
14
170
650
4.5
3
150 °C
75
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.22
10+
$3.33
100+
$2.62
500+
$2.01
1000+
$1.96
2500+
$1.9