PDP SEO Portlet

IPP60R165CPXKSA1

Trans MOSFET N-CH 650V 21A 3-Pin TO-220 Tube

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPP60R165CPXKSA1
Secondary Manufacturer Part#: IPP60R165CPXKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CoolMOS™ CP, Infineon's fifth series of CoolMOS™, is designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV.

  • Lowest Figure of Merit Ron x Qg
  • Ultra low gate charge
  • Extreme dv/dt rate
  • Ultra low RDS(on), ultra low gate charge, very fast switching
  • Vth 3 V, gfs very high, internal Rg very low
  • High current capability
  • Significant reduction of conduction and switching losses
  • High power density and efficiency for superior power conversion systems
  • Best-in-Class price/performance ratio
  • Technical Attributes

    Find Similar Parts

    Description Value
    N
    21
    165 mOhm
    650
    3
    150 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 77 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:500  
    USD $:
    500+
    $2.00957
    1000+
    $1.90095
    2000+
    $1.85092
    4000+
    $1.80346
    8000+
    $1.75838