PDP SEO Portlet

IPP60R099C7XKSA1

MOS Power Transistors HV (>= 200V)

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPP60R099C7XKSA1
Secondary Manufacturer Part#: IPP60R099C7XKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

600V CoolMOS™ C7 power transistor, a revolutionary technology for high voltage power MOSFETs. Designed according to the superjunction (SJ) principle suitable for use in PFC stages and PWM stages (TTF, LLC) for high power/performance SMPS e.g. computing, server, telecom, UPS and solar.

  • Suitable for hard and soft switching (PFC and high performance LLC)
  • Increased MOSFET dv/dt ruggedness to 120V/ns
  • Increased efficiency due to best in class FOMRDS(on)*Eoss and RDS(on)*Qg
  • Best in class RDS(on)/package
  • Qualified for industrial grade applications according to JEDEC (J-STD20 and JESD22)

Technical Attributes

Find Similar Parts

Description Value
N Channel
22
99
650
4
150 °C
110
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.41629
1000+
$2.28568
2000+
$2.22553
4000+
$2.16846
8000+
$2.11425