PDP SEO Portlet

IPP50R380CEXKSA1

Trans MOSFET N-CH 550V 9.9A 3-Pin TO-220 Tube

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPP50R380CEXKSA1
Secondary Manufacturer Part#: IPP50R380CEXKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

500V CoolMOS™ CE is a price-performance optimized platform enabling to target cost sensitive applications in consumer and lighting markets by still meeting highest efficiency standards. The new series provides all benefits of a fast switching superjunction MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market.

  • Reduced energy stored in output capacitance (E oss)
  • High body diode ruggedness
  • Reduced reverse recovery charge (Q rr )
  • Reduced gate charge (Q g)
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    14.1
    380
    550
    3.5
    3
    150 °C
    98
    TO-220
    Through Hole

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:500  
    USD $:
    1000+
    $0.39543
    2000+
    $0.38805
    4000+
    $0.38606
    8000+
    $0.38407
    16000+
    $0.38208