PDP SEO Portlet

IPP410N30NAKSA1

MV POWER MOS

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPP410N30NAKSA1
Secondary Manufacturer Part#: IPP410N30NAKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new OptiMOS™ 300V MOSFETs, incorporating fast diode technology, are especially optimized for body diode hard commutation. The devices not only demonstrate impressive on-state resistance (R DS(on)) and figure of merit (FOM), but also provide high system reliability through the lowest reverse recovery charge (Q rr) available on the market. With the new 300V OptiMOS™ series, Infineon brings a new level of performance in hard switching applications such as telecom, uninterruptible power supplies (UPS), industrial power supplies, DC-AC inverters and motor control.

Technical Attributes

Find Similar Parts

Description Value
N Channel
44
41
300
4
175 °C
300
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: