IPP200N15N3GXKSA1
Power MOSFET, N Channel, 150 V, 50 A, 0.016 ohm, TO-220, Through Hole
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPP200N15N3GXKSA1
Secondary Manufacturer Part#: IPP200N15N3GXKSA1
- RoHS 10 Compliant
- Tariff Charges
The IPP200N15N3 G is a 150V N-channel Power MOSFET that achieves a reduction in RDS (on) of 40% and of 45% in Figure of Merit (FOM). The OptiMOS™ MOSFET offers high system efficiency and industry's lowest RDS (on) within the voltage classes. It is ideally suited for high frequency switching applications and optimized technology for DC-DC converters.
- Excellent switching performance
- Environmentally-friendly
- Increased efficiency
- Highest power density
- Less paralleling required
- Smallest board-space consumption
- Easy to design
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N | ||
| 50 | ||
| 20@10V | ||
| 150 | ||
| 3 | ||
| 175 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |