PDP SEO Portlet

IPP120N08S403AKSA1

Trans MOSFET N-CH 80V 120A 3-Pin TO-220 Tube

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPP120N08S403AKSA1
Secondary Manufacturer Part#: IPP120N08S403AKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • N-channel - Enhancement mode
  • AEC Q101 qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green Product (RoHS compliant)
  • 100% Avalanche tested

Technical Attributes

Find Similar Parts

Description Value
N Channel
120
2.8 mOhm
80
4
3
175 °C
278
AEC-Q101
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.07786
1000+
$2.91149
2000+
$2.83487
4000+
$2.76218
8000+
$2.69312