PDP SEO Portlet

IPP086N10N3GXKSA1

Trans MOSFET N-CH 100V 80A 3-Pin(3+Tab) TO-220 Tube

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPP086N10N3GXKSA1
Secondary Manufacturer Part#: IPP086N10N3GXKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 100V OptiMOS family offers superior solutions for high efficiency, high power-density SMPS. Compared to the next best technology this family achieves a reduction of 30% in both R DS(on) and FOM.

  • N-channel, normal level
  • Excellent gate charge x R DS(on) product (FOM)
  • Very low on-resistance R DS(on)
  • 175 °C operating temperature
  • Pb-free lead plating; RoHS compliant
  • Qualified according to JEDEC for target application
  • Ideal for high-frequency switching and synchronous rectification
  • Halogen-free according to IEC61249-2-21

Technical Attributes

Find Similar Parts

Description Value
N Channel
80
8.6 mOhm
100
3.5
3
175 °C
125
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.8428
1000+
$0.8385
2000+
$0.735
4000+
$0.72364
8000+
$0.71693