PDP SEO Portlet

IPP075N15N3GXKSA1

Trans MOSFET N-CH 150V 100A 3-Pin(3+Tab) TO-220

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPP075N15N3GXKSA1
Secondary Manufacturer Part#: IPP075N15N3GXKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 150V OptiMOS achieves a reduction in R DS(on) of 40% and of 45% in Figure of Merit (FOM) compared to the next best competitor. This drastic improvement opens new possibilities like moving from leaded packages to SMD packages or effectively replacing two old parts with one OptiMOS part.

  • Excellent switching performance
  • World’s lowest RDS(on)
  • Very low Qg and Qgd
  • Excellent gate charge x RDS(on) product (FOM)
  • RoHS compliant-halogen free
  • MSL1 rated 2
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    100
    7.5
    150
    4
    3
    175 °C
    300
    TO-220
    Through Hole

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:500  
    USD $:
    500+
    $1.1988
    1000+
    $1.18082
    2000+
    $1.16283
    4000+
    $1.14485
    8000+
    $1.12683