PDP SEO Portlet

IPP030N10N5AKSA1

Power MOSFET, N Channel, 100 V, 120 A, 0.0027 ohm, TO-220, Through Hole

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPP030N10N5AKSA1
Secondary Manufacturer Part#: IPP030N10N5AKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OptiMOS™ 5 100V, Infineon’s latest generation of power MOSFETs, are especially designed for Synchronous Rectification in Telecom and Server Power Supplies. In addition, these devices can also be utilized in other industrial applications such as Solar, Low Voltage Drives and Adapters. Within seven different packages, the new OptiMOS™ 5 100V MOSFETs offer the industry’s lowest R DS(on).

  • 100V OptiMOSâ„¢ 5 power transistor
  • Ideal for high frequency switching and synchronous rectifier
  • Excellent gate charge xRDS(on) product (FOM)
  • Very low on-resistance RDS(on)
  • N-channel, normal level
  • 100% avalanche tested
  • Qualified according to JEDEC for target application
  • Halogen-free according to IEC61249-2-21

Technical Attributes

Find Similar Parts

Description Value
N Channel
120 A
3 mOhm
100 V
3.8 V
3
175 °C
250 W
OptiMOS 5 Series
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.5025
1000+
$2.405
2000+
$2.3075
4000+
$2.21
8000+
$2.16938