PDP SEO Portlet

IPP029N06NAKSA1

Trans MOSFET N-CH 60V 100A 3-Pin TO-220 Tube

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPP029N06NAKSA1
Secondary Manufacturer Part#: 47Y8054
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OptiMOS™ 5 60V is optimized for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger. In addition these devices are a perfect choice for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.

  • Optimized for Synchronous Rectification
  • 40% lower RDS(on) than alternative devices
  • 40% improvement of FOM over similar devices
  • RoHS compliant - halogen free
  • MSL1 rated
  • Technical Attributes

    Find Similar Parts

    Description Value
    N
    100
    2.9@10V
    60
    3
    175 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290095
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 172 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $1.25
    10+
    $1.22
    100+
    $1.18
    500+
    $1.14
    1000+
    $1.11
    2500+
    $1.07
    5000+
    $1.06