PDP SEO Portlet

IPP023N10N5AKSA1

Trans MOSFET N-CH 100V 120A 3-Pin TO-220 Tube

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPP023N10N5AKSA1
Secondary Manufacturer Part#: IPP023N10N5AKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OptiMOS™ 5 100V, Infineon’s latest generation of power MOSFETs, are especially designed for synchronous rectification in telecom and server power supplies. In addition, these devices can also be utilized in other industrial applications such as solar, low voltage drives and adapters. Within seven different packages, the new OptiMOS™ 5 100V MOSFETs offer the industry’s lowest R DS(on).

  • N-channel, normal level
  • Optimized for FOMOSS
  • Very low on-resistance RDS(on)
  • 175°C operating temperature
  • Pb-free lead plating; RoHS compliant
  • Qualified according to JEDEC for target application
  • Ideal for high-frequency switching and synchronous rectification

Technical Attributes

Find Similar Parts

Description Value
N Channel
120
2.3 mOhm
100
3.8
3
175 °C
375
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  1400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$2.78378
100+
$2.72848
200+
$2.6893
400+
$2.65122
800+
$2.575