PDP SEO Portlet

IPLU300N04S4R8XTMA1

Trans MOSFET N-CH 40V 300A 8-Pin H-PSOF T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPLU300N04S4R8XTMA1
Secondary Manufacturer Part#: IPLU300N04S4R8XTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TOLL is IFX’s latest PowerMOS Package for High Current Automotive Electronics. Customers benefit: - highest current capability (up to 300A) - lowest package resistance (up to 30% lower Rdson)

  • N-channel - Enhancement mode
  • AEC qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green product (RoHS compliant); 100% lead free
  • Ultra low Rds(on)
  • 100% Avalanche tested

Technical Attributes

Find Similar Parts

Description Value
N Channel
300
0.77
40
4
8
175 °C
429
AEC-Q101
H-PSOF
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  18000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.42545