IPLU300N04S41R1XTMA1
Trans MOSFET N-CH 40V 300A 8-Pin H-PSOF T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPLU300N04S41R1XTMA1
Secondary Manufacturer Part#: IPLU300N04S41R1XTMA1
- RoHS 10 Compliant
- Tariff Charges
- N-channel - Enhancement mode
- AEC qualified
- MSL1 up to 260°C peak reflow
- 175°C operating temperature
- Green product (RoHS compliant); 100% lead free
- Ultra low Rds(on)
- 100% Avalanche tested
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 300 | ||
| 1.15 mOhm | ||
| 40 | ||
| 4 | ||
| 8 | ||
| 175 °C | ||
| 300 | ||
| AEC-Q101 | ||
| H-PSOF | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |