PDP SEO Portlet

IPLU250N04S41R7XTMA1

Trans MOSFET N-CH 40V 250A 8-Pin H-PSOF T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPLU250N04S41R7XTMA1
Secondary Manufacturer Part#: IPLU250N04S41R7XTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • N-channel - Enhancement mode
  • AEC qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green product (RoHS compliant); 100% lead free
  • Ultra low Rds(on)
  • 100% Avalanche tested

Technical Attributes

Find Similar Parts

Description Value
N Channel
250
1.7 mOhm
40
4
8
175 °C
188
AEC-Q101
H-PSOF
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.415
4000+
$1.33851
8000+
$1.30329
16000+
$1.26987
32000+
$1.23812