PDP SEO Portlet

IPL65R230C7AUMA1

Power MOSFET, N Channel, 650 V, 10 A, 0.204 ohm, VSON, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPL65R230C7AUMA1
Secondary Manufacturer Part#: IPL65R230C7AUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineon’s new CoolMOS™ C7 series is a revolutionary step forward in technology, providing the worlds’s lowest RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range.

  • 650V voltage
  • Revolutionary Best-in-Class RDS(on)/package
  • Reduced energy stored in output capacitance (Eoss)
  • Lower gate charge Qg
  • Space saving through use of smaller packages or reduction of parts
  • 12 years manufacturing experience in Superjunction Technology
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    10
    230
    700
    4
    4
    150 °C
    67
    VSON
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  3000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 273 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $1.18241
    6000+
    $1.13634
    12000+
    $1.09028
    24000+
    $1.04421
    48000+
    $1.02501