PDP SEO Portlet

IPL65R099C7AUMA1

Trans MOSFET N-CH 700V 21A 5-Pin VSON T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPL65R099C7AUMA1
Secondary Manufacturer Part#: IPL65R099C7AUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineon’s new CoolMOS™ C7 series is a revolutionary step forward in technology, providing the worlds’s lowest RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range.

  • Increased MOSFET dv/dt ruggedness
  • Better efficiency due to best in class FOM RDS(on) Eoss and RDS(on) Qg
  • ThinPAK SMD Package with very low parasitic inductance to enable fast and reliable switching with minimum of size to increase power-density
  • Easy to use/drive due to driver source pin for better control of the gate.
  • Pb-free plating, halogen free mold compound
  • Qualified for industrial grade applications according to JEDEC (J-STD20 and JESD22)

Technical Attributes

Find Similar Parts

Description Value
N Channel
21
99 mOhm
700
4
5
150 °C
128
VSON
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$2.72314
6000+
$2.57595
12000+
$2.50816
24000+
$2.44385
48000+
$2.38275