PDP SEO Portlet

IPL65R070C7AUMA1

Trans MOSFET N-CH 700V 28A 5-Pin VSON T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPL65R070C7AUMA1
Secondary Manufacturer Part#: 13AC9064
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineon’s new CoolMOS™ C7 series is a revolutionary step forward in technology, providing the worlds’s lowest RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range.

  • Increased MOSFET dv/dt ruggedness
  • Better efficiency due to best in class FOM RDS(on) Eoss and RDS(on) Qg
  • ThinPAK SMD Package with very low parasitic inductance to enable fast and reliable switching with minimum of size to increase power-density
  • Easy to use/drive due to driver source pin for better control of the gate.
  • Pb-free plating, halogen free mold compound
  • Qualified for industrial grade applications according to JEDEC (J-STD20 and JESD22)

Technical Attributes

Find Similar Parts

Description Value
N Channel
28
70
700
4
5
150 °C
169
VSON
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290085
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.47
10+
$4.26
25+
$4.08
50+
$3.95
100+
$3.91
250+
$3.86
500+
$3.81