PDP SEO Portlet

IPL60R650P6SATMA1

Trans MOSFET N-CH 650V 6.7A 5-Pin TPAK T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPL60R650P6SATMA1
Secondary Manufacturer Part#: IPL60R650P6SATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new CoolMOS™ ThinPAK 5x6 is a leadless SMD package especially designed for High Voltage MOSFETs. This new package has a very small footprint of 5x6mm 2 and a very low profile with only 1mm height.

  • Extremely low losses due to very low FOM Rdson Qg and Eoss
  • Very high commutation ruggedness
  • Easy to use/drive
  • Pb-free plating, Halogen free mold compound
  • Qualified for industrial grade applications according to JEDEC (J-STD20 and JESD22)

Technical Attributes

Find Similar Parts

Description Value
N Channel
6.7
650 mOhm
650
4.5
5
150 °C
56.8
TSON
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.53486
10000+
$0.50595
20000+
$0.49263
40000+
$0.48
80000+
$0.468