PDP SEO Portlet

IPL60R180P6AUMA1

Trans MOSFET N-CH 650V 22.4A 5-Pin VSON T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPL60R180P6AUMA1
Secondary Manufacturer Part#: IPL60R180P6AUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineons CoolMOS™ P6 product family is designed to enable higher system efficiency whilst being easy to design in. CoolMOS™ P6 closes the gap between technologies which focus on delivering ultimate performance and those which concentrate more on ease-of-use.

  • Increased MOSFET dv/dt ruggedness
  • Extremely low losses due to very low FOM Rdson Qg and Eoss
  • Very high commutation ruggedness
  • Easy to use/drive
  • Pb-free plating, Halogen free mold compound
  • Qualified for industrial grade applications according to JEDEC (J-STD20 and JESD22)

Technical Attributes

Find Similar Parts

Description Value
N Channel
22.4
180
650
4.5
5
150 °C
176
VSON
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.1096
6000+
$1.09296
12000+
$1.07631
24000+
$1.05967
48000+
$1.04299