PDP SEO Portlet

IPI90N04S402AKSA1

Power MOSFET, N Channel, 40 V, 90 A, 0.0023 ohm, TO-262, Through Hole

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPI90N04S402AKSA1
Secondary Manufacturer Part#: IPI90N04S402AKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • N-channel - Enhancement mode
  • AEC qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green Product (RoHS compliant)
  • 100% Avalanche tested
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    90
    2.5 mOhm
    40
    4
    3
    175 °C
    150
    AEC-Q101
    TO-262
    Through Hole

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 84 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:500  
    USD $:
    500+
    $1.15643
    1000+
    $1.1229
    2000+
    $1.06513
    4000+
    $1.03782
    8000+
    $1.01188