PDP SEO Portlet

IPI80N06S407AKSA2

Trans MOSFET N-CH 60V 80A 3-Pin TO-262 Tube

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPI80N06S407AKSA2
Secondary Manufacturer Part#: IPI80N06S407AKSA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • N-channel - Enhancement mode
  • AEC Q101 qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green Product (RoHS compliant)
  • 100% Avalanche tested
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    80
    7.4 mOhm
    60
    4
    3
    175 °C
    79
    AEC-Q101
    TO-262
    Through Hole

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 63 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:500  
    USD $:
    500+
    $0.94229
    1000+
    $0.89135
    2000+
    $0.8679
    4000+
    $0.84564
    8000+
    $0.8245