IPI530N15N3GXKSA1
Trans MOSFET N-CH 150V 21A 3-Pin TO-262 Tube
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPI530N15N3GXKSA1
Secondary Manufacturer Part#: IPI530N15N3GXKSA1
- RoHS 10 Compliant
- Tariff Charges
The 150V OptiMOS™ achieves a reduction in R DS(on) of 40% and of 45% in figure of merit (FOM) compared to the next best competitor. This drastic improvement opens new possibilities like moving from leaded packages to SMD packages or effectively replacing two old parts with one OptiMOS™ part.
- N-channel, normal level
- Excellent gate charge x R DS(on) product (FOM)
- Very low on-resistance R DS(on)
- 175 °C operating temperature
- Pb-free lead plating; RoHS compliant; Halogen Free
- Qualified according to JEDEC for target application
- Ideal for high-frequency switching and synchronous rectification
- Halogen-free according to IEC61249-2-21
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 21 | ||
| 53 | ||
| 150 | ||
| 4 | ||
| 3 | ||
| 175 °C | ||
| 68 | ||
| TO-262 | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |