PDP SEO Portlet

IPG20N04S4L07AATMA1

Trans MOSFET N-CH 40V 20A 8-Pin TDSON T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: IPG20N04S4L07AATMA1
Secondary Manufacturer Part#: IPG20N04S4L07AATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Dual N-channel Logic Level - Enhancement mode
  • AEC Q101 qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green Product (RoHS compliant)
  • 100% Avalanche tested
  • Feasible for automatic optical inspection (AOI)

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
40
8
175 °C
65
AEC-Q101
TDSON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.62667
10000+
$0.61727
20000+
$0.60786
40000+
$0.59847
80000+
$0.58905