IPD90N08S405ATMA1
Power MOSFET, N Channel, 80 V, 90 A, 0.0045 ohm, TO-252 (DPAK), Surface Mount
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPD90N08S405ATMA1
Secondary Manufacturer Part#: IPD90N08S405ATMA1
- RoHS 10 Compliant
- Tariff Charges
- N-channel - Enhancement mode
- AEC Q101 qualified
- MSL1 up to 260°C peak reflow
- 175°C operating temperature
- Green Product (RoHS compliant)
- 100% Avalanche tested
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 90 | ||
| 5.3 mOhm | ||
| 80 | ||
| 4 | ||
| 3 | ||
| 175 °C | ||
| 144 | ||
| AEC-Q101 | ||
| TO-252 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |