PDP SEO Portlet

IPD90N06S4L06ATMA2

Trans MOSFET N-CH 60V 90A 3-Pin TO-252 T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPD90N06S4L06ATMA2
Secondary Manufacturer Part#: IPD90N06S4L06ATMA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • N-channel - Enhancement mode
  • Automotive AEC Q101 qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green product (RoHS compliant)
  • 100% Avalanche tested
  • Ultra low RDSon

Technical Attributes

Find Similar Parts

Description Value
N Channel
90
11
60
2.2
3
175 °C
79
TO-252
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.46746
5000+
$0.46508
10000+
$0.46269
20000+
$0.4603
40000+
$0.45792