IPD90N03S4L03ATMA1
Trans MOSFET N-CH 30V 90A 3-Pin(2+Tab) TO-252
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPD90N03S4L03ATMA1
Secondary Manufacturer Part#: IPD90N03S4L03ATMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 90 | ||
| 3.3 mOhm | ||
| 30 | ||
| 2.2 | ||
| 3 | ||
| 175 °C | ||
| 94 | ||
| AEC-Q101 | ||
| TO-252 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |