PDP SEO Portlet

IPD70R1K4CEAUMA1

Trans MOSFET N-CH 750V 5.4A 3-Pin TO-252 T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPD70R1K4CEAUMA1
Secondary Manufacturer Part#: IPD70R1K4CEAUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CoolMOS is a revolutionary technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle and pioneered by Infineon Technologies. CoolMOSCE is a price-performance optimized platform enabling to target cost sensitive applications in Consumer and Lighting markets by stilll meeting highest efficiency standards. The new series provides all benefits of a fast switching SJ MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market.

  • Extremely low losses due to very low FOM Rdson Qg and Eoss
  • Very high commutation ruggedness
  • Easy to use/drive
  • Pb-free plating, Halogen free mold compound
  • Qualified for standard grade applications

Technical Attributes

Find Similar Parts

Description Value
N Channel
5.4
1.4
750
3.5
3
150 °C
53
TO-252
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.19293
5000+
$0.18807
10000+
$0.18322
20000+
$0.17836
40000+
$0.1735