PDP SEO Portlet

IPD70N03S4L04ATMA1

Trans MOSFET N-CH 30V 30A 3-Pin(2+Tab) TO-252

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPD70N03S4L04ATMA1
Secondary Manufacturer Part#: IPD70N03S4L04ATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • N-channel - Enhancement mode
  • Automotive AEC Q101 qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green product (RoHS compliant)
  • Ultra low Rds(on)
  • 100% Avalanche tested
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    70
    4.3
    30
    2.2
    3
    175 °C
    68
    AEC-Q101
    TO-252
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290095
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 63 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.33747
    5000+
    $0.3324
    10000+
    $0.32734
    20000+
    $0.32228
    40000+
    $0.31721